text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ250CA

SMAJ Series 250 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMAJ250CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 279V
Clamping Voltage-Max: 405V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 309V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$416.00
USD
Quantity
Unit Price
5,000
$0.0832
10,000
$0.0818
15,000
$0.081
20,000
$0.0804
25,000+
$0.0787
Product Variant Information section