text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ58CA-TR

SMAJ Series 400 W 67.8 V Bi Directional Surface Mount TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
STMicroelectronics SMAJ58CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 64.4V
Clamping Voltage-Max: 121V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 19A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 58V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 67.8V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$874.00
USD
Quantity
Unit Price
5,000
$0.0889
10,000
$0.0874
15,000
$0.0865
20,000
$0.0859
25,000+
$0.084
Product Variant Information section