text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ58CA-TR

SMAJ Series 400 W 67.8 V Bi Directional Surface Mount TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2632
Product Specification Section
STMicroelectronics SMAJ58CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 64.4V
Clamping Voltage-Max: 121V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 19A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 58V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 67.8V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,213.50
USD
Quantity
Unit Price
5,000
$0.0831
10,000
$0.0817
15,000
$0.0809
20,000
$0.0803
25,000+
$0.0786