text.skipToContent text.skipToNavigation

Manufacturer Part #

C-TEC1203-1

C-TEC Series 12 V Input/Output 3 A 1 kJ DC Ups Ultra Capacitor

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation C-TEC1203-1 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Voltage: 12V
Input Voltage: 12V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$639.24
USD
Quantity
Unit Price
1
$639.24
2
$623.83
3+
$608.80
Product Variant Information section