Manufacturer Part #
750XBXH-24D
750H Series 12 A DPDT 24 VDC Plug-In Hermetic Sealed Octal Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Schneider Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Plug In | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Schneider Electric 750XBXH-24D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Schneider Electric 750XBXH-24D - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 12A |
| Mounting Method: | Plug In |
Features & Applications
The 750H Series is a 12 A DPDT 24 VDC Plug-In Hermetic Sealed Octal Power Relay. Hermetically sealed octal base relays that can handle loads of 3 to 12 A.
Features:
- Offers a “one stop solution” for power management system
- Several Contact configurations and materials to meet individual needs
- Plug-In switching capabilities from 10 mA to 16 Amps
- Several Feature Code and Operation combinations available for all budgets
- Ejector clips, ribbed relay housings and space-saving sockets allow for easy removal
- Color and appearance designed for high visibility in all environments
- Wiring diagrams include NEMA and IEC standards
- Engineering availability allows for customized relay solutions
Applications:
- Assembly Lines
• Bottling
• Car Washes
• Construction
• Control and Monitoring
• Conveyance Lines
• Data Centers
• Food & Beverage
• HVAC
• Industrial Markets
• Manufacturing
• Material Handling
• Mining and Mineral
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$94.88
2
$93.50
3
$92.70
4
$92.14
5+
$90.36
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Plug In