Manufacturer Part #
TXS2-4.5V-1
TX Series 2 A DPDT(2 Form C) 4.5 VDC Through Hole High Sensitivity Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry TXS2-4.5V-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry TXS2-4.5V-1 - Technical Attributes
Attributes Table
| Relay Type: | Signal |
| Coil Type: | Non-Latching |
| Contact Form: | DPDT (2 Form C) |
| Coil Current: | 11.1mA |
| Nominal Coil Voltage: | 4.5V |
| Contact Current-Max: | 1A |
| Coil Resistance: | 405Ω |
| Switching Voltage: | 110V |
| Rated Power: | 50mW |
| Contact Material: | AgPd |
| Operating Temp Range: | -40°C to +70°C |
| Insulation Resistance: | 1GΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
40
$2.47
80
$2.44
120
$2.43
160
$2.41
200+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Through Hole