text.skipToContent text.skipToNavigation

Manufacturer Part #

EP21SD1ABE

EP Series MOM-(N/O) DPST RA PC Pins Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2620
Product Specification Section
C&K EP21SD1ABE - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Switch Operation: Off-Mom
Circuitry: DPST
Actuator Style: Pushbutton
Termination Style: Right Angle / PC Through Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
43
USA:
43
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
43
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$484.61
USD
Quantity
Unit Price
200+
$11.27