Manufacturer Part #
EP21SD1ABE
EP Series MOM-(N/O) DPST RA PC Pins Through Hole Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2602 | ||||||||||
Product Specification Section
C&K EP21SD1ABE - Technical Attributes
Attributes Table
| Contact Current-Max: | 1A |
| Switch Operation: | Off-Mom |
| Circuitry: | DPST |
| Actuator Style: | Pushbutton |
| Termination Style: | Right Angle / PC Through Hole |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
110
USA:
110
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3
$9.95
5
$9.90
20
$9.76
30
$9.72
75+
$9.58
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
PCB Mount