text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS636SK25JSMTRLFS

PTS636 Series SPST-NO Off-Mom 250 gf Top Actuated J Lead SMT Tactile Switch

Product Specification Section
C&K PTS636SK25JSMTRLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 250gf
Actuator Style: Rectangular Button
Termination Style: J-Lead
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: H  2.5mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$336.00
USD
Quantity
Unit Price
3,000
$0.112
6,000+
$0.109