Manufacturer Part #
PTS636SK25JSMTRLFS
PTS636 Series SPST-NO Off-Mom 250 gf Top Actuated J Lead SMT Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Screw Mount |
||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
C&K PTS636SK25JSMTRLFS - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 12V |
| Current Rating: | 50mA |
| Insulation Resistance: | 100MΩ |
| Operating Force: | 250gf |
| Actuator Style: | Rectangular Button |
| Termination Style: | J-Lead |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -20°C to +70°C |
| Dimension: | H 2.5mm |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.103
6,000+
$0.0993
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Screw Mount