text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1105EF250Q

TL1105 Series SPST 2.5 N Round Button PC Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2552
Product Specification Section
E-Switch TL1105EF250Q - Technical Attributes
Attributes Table
Actuation Force: 2.5N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: PCB
Dimension: L  6mm x W  6mm
Mounting Method: Through Hole
Features & Applications

The TL1105 series 6mm x 6mm tactile switch comes with a right angle option, many actuator lengths and multiple operating forces.

Features:

  • Reliable dome contact technology
  • Strong tactile/audible feedback
  • Multiple operating force options

Applications:

  • Telecommunications
  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.00
USD
Quantity
Unit Price
1,000
$0.106
2,000
$0.104
3,000
$0.102
5,000+
$0.0989