text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1105LF250Q

TL1105 Series SPST 2.5 N Round Button PC Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2540
Product Specification Section
E-Switch TL1105LF250Q - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 2.5N
Contact Material: Silver
Operating Force: 250gf
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: PCB
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  6mm x W  6mm
Mounting Method: Through Hole
Features & Applications

The TL1105 Series are SPST Round Button PC Through Hole Tactile Switches.

Features:

  • Reliable dome contact technology
  • Strong tactile/audible feedback
  • Multiple operating force options

Applications:

  • Telecommunications
  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
7500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,177.50
USD
Quantity
Unit Price
750
$0.165
1,500
$0.162
2,250
$0.161
3,000
$0.16
3,750+
$0.157