text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3304AF160QJ

TL3304 Series SPST 1.6 N Round Button J-Bend Surface Mount Tactile Switch

Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 50V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1.6N
Contact Material: Silver
Operating Force: 160g
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: J-Bend
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -20°C to +70°C
Dimension: L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Features & Applications

The TL3304 Series are standard actuator type, Round Button J-Bend Surface Mount Tactile Switch.

Specifications:

  • Rating: 50mA @ 50 VDC
  • Mechanical Life: 100,000 cycles typical
  • Contact Resistance: 20mΩ max. initial @ 2-4 VDC, 100mA
  • Insulation Resistance: 100MΩ min.
  • Dielectric Strength: 1,000 Vrms at sea level
  • Operating Force: 160 ± 50 gf
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1600
Multiple Of:
1600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$616.00
USD
Quantity
Web Price
1,600+
$0.385