text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3304AF260QJ

TL3304 Series SPST 2.6 N Standard Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL3304AF260QJ - Technical Attributes
Attributes Table
Actuation Force: 2.6N
Contact Material: Silver
Actuator Style: Standard
Termination Style: Gull Wing
Dimension: L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Features & Applications

The TL3304 series are SPST-NO circuit, Standard actuator type, Surface Mount Tactile Switch.

Specifications:

  • Switch Function: Off-Mom
  • Actuator Type: Standard
  • Mounting Type: Surface Mount
  • Outline: 6.20 mm x 6.20 mm
  • Operating Force: 260gf
  • Orientation: Vertical
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
8000
Multiple Of:
1600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,400.00
USD
Quantity
Unit Price
1,600+
$0.425
Product Variant Information section