text.skipToContent text.skipToNavigation

Manufacturer Part #

V5359

HEATSINK ALUM ANOD

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code:
Product Specification Section
ASSMANN WSW Components V5359 - Technical Attributes
Attributes Table
Material: Aluminum
Material Finish: Black Anodized
Shape: Cylindrical
Mounting Method: Top Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$434.00
USD
Quantity
Unit Price
2,000
$0.0448
6,000
$0.0437
8,000
$0.0434
20,000
$0.0424
30,000+
$0.0415