Manufacturer Part #
V5359
HEATSINK ALUM ANOD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Mounting Method:Top Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components V5359 - Product Specification
ASSMANN WSW Components V5359 - Technical Attributes
Attributes Table
| Material: | Aluminum |
| Material Finish: | Black Anodized |
| Shape: | Cylindrical |
| Mounting Method: | Top Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.0392
6,000
$0.0382
10,000
$0.0377
20,000
$0.0371
40,000+
$0.0362
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Top Mount