Manufacturer Part #
973
973 Series Yellow .125 inch Diameter Pins PC Phono Jack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bulk Mounting Method:Plug In |
||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Keystone 973 - Technical Attributes
Attributes Table
| Gender: | Female Receptacle |
| No of Positions: | 2 |
| Mating Type: | Push Pull |
| Mounting Method: | Plug In |
Features & Applications
The 973 is a 973 Series Yellow .125 inch Diameter Pins PC Phono Jack . These 90 degree printed circuit jacks are designed to mate with 0.125" (3,18mm) diameter pins. They are constructed with a normally closed circuit, and feature easy snap-fit mounting, into pre-drilled or punched holes, that hold parts securely in position during wave soldering. These Phono Jacks are available in a variety of colors to facilitate testing and circuit identification.
Product Specifications:
- Yellow Housing color
- Housing: PBT
- Ground Terminal : .020 [0.51] Brass, Nickel Plate
- Spring : .012 [0.30] Phosphor Bronze, Silver Plate
- Contact : .016 [0.41] Brass, Silver Plate
Pricing Section
Global Stock:
494
USA:
494
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.20
40
$1.19
100
$1.17
200
$1.16
400+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Mounting Method:
Plug In