Manufacturer Part #
1-66361-0
Multimate Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Pin Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 1-66361-0 is a Multimate Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Pin Contact.
Features:
- Series = Type III+
- Insulation Support = Yes
- Termination Method to Wire/Cable = Crimp
- Wire/Cable Type = Discrete Wire
- Grade = Commercial
- Termination End Plating = Bright Tin-Lead
- Pin Diameter (mm [in]) = 1.57 [0.062]
- Spring Material = Stainless Steel
- Used With = G Series Connectors, M Series Connectors, CPC Connectors
- Contact Type = Pin
- Contact Classification = Signal
- Contact Plating, Mating Area, Material = Bright Tin-Lead
- Contact Base Material = Brass
- Contact Size = 16
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.675
2,000+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box