text.skipToContent text.skipToNavigation

Manufacturer Part #

1-968849-1

MCP Series 20-17 AWG Socket Timer Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
TE Connectivity 1-968849-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 20-18
Contact Plating: Tin
Operating Temp Range: -40°C to +130°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
135,000
USA:
135,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
4500
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$362.25
USD
Quantity
Unit Price
4,500
$0.0805
9,000
$0.0791
13,500
$0.0783
18,000
$0.0778
22,500+
$0.076
Product Variant Information section