text.skipToContent text.skipToNavigation

Manufacturer Part #

102312-2

Amp-Latch Universal Push Tab Free Ejection Cover

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 102312-1 is a AMPMODU Amp-Latch Ejector Without Tab Lock Hook. AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and pc board circuitry.

They find heavy use within equipment to connect one board to another or one subsystem to another. The connectors are also used in input/output applications, connecting different pieces of equipment.

Product Type Features:

  • Accessory Type = Latch
  • Used For =  AMP-Latch Connector with standard cover
  • Body Material = Thermoplastic
  • Color = Black
  • Body Flammability Rating = UL 94V-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25000
Multiple Of:
25000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,500.00
USD
Quantity
Unit Price
25,000+
$0.22
Product Variant Information section