text.skipToContent text.skipToNavigation

Manufacturer Part #

1247003-2

MAGMATE "300 SERIE" WITH MULTISPRING PIN

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1247003-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: IDC Terminal
No of Positions: 1
Contact Material: Copper Alloy
Contact Plating: Tin
Operating Temp Range: -65°C to +150°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
150000
Multiple Of:
30000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23,250.00
USD
Quantity
Unit Price
30,000+
$0.155
Product Variant Information section