text.skipToContent text.skipToNavigation

Manufacturer Part #

2-552079-1

Black 14 Position 180° Exit Angle Strain Relief Cover

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 2-552079-1 is a Black 14 Position 180° Exit Angle Strain Relief Cover.

Features:

  • Accessory Type = Cover
  • Cover Type = Strain Relief
  • Color = Black
  • Cover/Strain Relief Retention Method = Snap-On
  • Cable Exit Angle = 180°
  • Number of Positions = 14
  • Cable Outer Diameter (mm [in]) = 6.73 – 7.87 [0.265 – 0.310]
  • Application Use = Cable-to-Cable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$1,782.00
USD
Quantity
Unit Price
100
$6.01
200
$5.98
300+
$5.94
Product Variant Information section