text.skipToContent text.skipToNavigation

Manufacturer Part #

281934-4

AMP Superseal Series Green Silicone Single Wire Seal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2618
Product Specification Section
TE Connectivity 281934-4 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
No of Positions: 1
Color: Green
Material: Silicone
Operating Temp Range: -40°C to +130°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.13
USD
Quantity
Unit Price
1,250
$0.0177
3,000
$0.0174
10,000
$0.0169
20,000
$0.0167
50,000+
$0.016