text.skipToContent text.skipToNavigation

Manufacturer Part #

282109-1

Superseal Series Tab Contact Tin 15-18 AWG Crimp Sealable

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
TE Connectivity 282109-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Male/Pin Crimp
No of Positions: 1
Wire Gauge: AWG 18-15
Contact Material: Brass
Contact Plating: Pre-Tin
Operating Temp Range: -40°C to +125°C
Mounting Method: Cable Mount
Features & Applications

The 282109-1 is a part of SuperSeal 1.5 Series 18-15 AWG Brass Tab Contact

Product Type Features:

  • Product Type = Contact
  • Wire Insulation Diameter (mm [in]) = 1.80 – 3.30 [0.071 – 0.130]
  • Product Line = Super Seal
  • Wire Range (mm [AWG]) = 0.75-1.50² [18-15]
  • Contact Type = Tab
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Pre-Tin

View the Superseal 1.5 Series of Tab connectors

Pricing Section
Global Stock:
116,000
USA:
116,000
396,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$194.80
USD
Quantity
Unit Price
4,000
$0.0487
8,000
$0.0479
12,000
$0.0474
16,000
$0.0471
20,000+
$0.046
Product Variant Information section