text.skipToContent text.skipToNavigation

Manufacturer Part #

47217-000LF

Tin Finish 22-26 AWG Crimp to Wire Mini PV Receptacle Contact

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 47217-000LF - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-26
Material: Nylon
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
80000
Multiple Of:
10000
Total
$5,200.00
USD
Quantity
Unit Price
10,000
$0.0669
20,000+
$0.065
Product Variant Information section