text.skipToContent text.skipToNavigation

Manufacturer Part #

570-290-711P40

570 Series 20-22 AWG Crimp Stamped Pin Contact

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 570-290-711P40 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 20-22
Contact Material: Brass
Contact Plating: Tin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
560
Multiple Of:
560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,273.60
USD
Quantity
Unit Price
560+
$4.06
Product Variant Information section