text.skipToContent text.skipToNavigation

Manufacturer Part #

5JGRY

5J Series Non-Illuminated Grey Rectangular Switch Slide Cap

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 5JGRY - Technical Attributes
Attributes Table
Type: Accessory
Hardware Type: Cap
Color: Grey
Dimension: 11 x 5 x 5 mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
6,000+
$0.103
Product Variant Information section