text.skipToContent text.skipToNavigation

Manufacturer Part #

747746-1

Connector Accessory Grommet Assortment Size 1& 2 Black Cable Clamp AMPLIMITE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 747746-1 is a Accessories Grommet Assortment Size 1 & 2 Black Cable Clamp AMPLIMITE Connector.

Features:

  • Product Type = Accessory
  • Accessory Type = Grommet
  • Product Series = HDE-20 (IDC), HDP-20 (Crimp Snap)
  • Grade = Standard
  • Cable Outer Diameter Range (mm [in]) = 4.70 – 8.13 [0.185 – 0.320]
  • UL Flammability Rating = UL 94V-0
  • Packaging Method = Set
  • Packaging Quantity = 4
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$2,485.00
USD
Quantity
Unit Price
25
$0.795
75
$0.775
200
$0.755
400
$0.745
1,250+
$0.71
Product Variant Information section