text.skipToContent text.skipToNavigation

Manufacturer Part #

998-9P-7.5S

998 Series 9 Position Tin Plated Steel Material D-Sub Connector Backshell

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
NorComp 998-9P-7.5S - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 9
Color: Silver
Material: Stainless Steel
Contact Plating: Tin
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.50
USD
Quantity
Unit Price
500
$0.245
1,000
$0.24
2,000
$0.235
7,500+
$0.23
Product Variant Information section