text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDC04-24-PM

AHDP Series Black Size 24 Protective Plug Cap

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2207
Product Specification Section
Amphenol Sine Systems AHDC04-24-PM - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
Color: Black
Material: Thermoplastic
Operating Temp Range: -20°C to +130°C
Voltage Rating: 60V
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.16
USD
Quantity
Unit Price
5
$4.58
20
$4.49
50
$4.43
125
$4.38
300+
$4.26
Product Variant Information section