text.skipToContent text.skipToNavigation

Manufacturer Part #

AWP-2P

AWP Size 12 AWG 10-14 Orange Color 2-Way Wedge Lock Receptacle

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2207
Product Specification Section
Amphenol Sine Systems AWP-2P - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 2
Wire Gauge: AWG 10-14
Color: Orange
Material: Thermoplastic
Insulation Resistance: 1000µΩ
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
7,999
USA:
7,999
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.11
USD
Quantity
Unit Price
1
$0.109
250
$0.106
1,000
$0.102
2,500
$0.0999
10,000+
$0.0941
Product Variant Information section