text.skipToContent text.skipToNavigation

Manufacturer Part #

1445022-3

Micro MATE-N-LOK 3 Position Latch Lock Female Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2525
Product Specification Section
TE Connectivity 1445022-3 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 3 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Material: Brass
Material: Nylon
Gender: Female
Type: Receptacle
Mating Type: Latch Lock
Color: Black
Features & Applications

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics Soft Shell Pin & Socket Connectors (Mate-N-Lok Series) is one of the most popular plastic connectors in use today.

Soft Shell Pin & Socket Connectors provide a highly economic and reliable way of grouping multiple-lead connections in today’s marketplace. The Soft Shell series is both compact and highly durable where operating temperatures might vary from –40C to -105C

Available in panel or free-hanging configurations, the Soft Shell Pin & Socket family offers interconect solutions for wire-to-wire and wire-to-board pin and receptacle connector applications.

Micro Mate-N-Lok 3 is a wire-to-wire and wire-to-board connector system with contacts on a 3 mm centerline.  Offered in both single and dual row configurations the Micro Mate-N-Lok 3 is well suited for a variety of industries such as appliance, instrumentation and home equipment.

Universal Micro Mate-N-Lok 3 Series Receptacle Housing 3 Position Single Row Softshell Connector

1445022-3 is a Softshell Receptacle Housing with 3  (socket/female) contact positions single row housed in a plastic body

The 1445022-3 comes without contacts.  See Accessories for Contact options.

Mating options can also be found in the Related Products Tab

 

Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$664.00
USD
Quantity
Unit Price
4,000
$0.166
8,000+
$0.162