Manufacturer Part #
1445022-3
Micro MATE-N-LOK 3 Position Latch Lock Female Free Hanging Receptacle Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | 2426 | ||||||||||
TE Connectivity 1445022-3 - Technical Attributes
| No of Positions: | 3 |
| No of Rows: | 1 |
| Contact Termination: | Female/Socket Crimp |
| Pitch: | 3 mm |
| Style/Orientation: | Free Hanging Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Contact Material: | Brass |
| Material: | Nylon |
| Gender: | Female |
| Type: | Receptacle |
| Mating Type: | Latch Lock |
| Color: | Black |
Features & Applications
Tyco Electronics is the world’s leading connector manufacturer. Tyco Electronics Soft Shell Pin & Socket Connectors (Mate-N-Lok Series) is one of the most popular plastic connectors in use today.
Soft Shell Pin & Socket Connectors provide a highly economic and reliable way of grouping multiple-lead connections in today’s marketplace. The Soft Shell series is both compact and highly durable where operating temperatures might vary from –40C to -105C
Available in panel or free-hanging configurations, the Soft Shell Pin & Socket family offers interconect solutions for wire-to-wire and wire-to-board pin and receptacle connector applications.
Micro Mate-N-Lok 3 is a wire-to-wire and wire-to-board connector system with contacts on a 3 mm centerline. Offered in both single and dual row configurations the Micro Mate-N-Lok 3 is well suited for a variety of industries such as appliance, instrumentation and home equipment.
Universal Micro Mate-N-Lok 3 Series Receptacle Housing 3 Position Single Row Softshell Connector1445022-3 is a Softshell Receptacle Housing with 3 (socket/female) contact positions single row housed in a plastic body
The 1445022-3 comes without contacts. See Accessories for Contact options.
Mating options can also be found in the Related Products Tab
Available Packaging
Package Qty:
1 per Box