text.skipToContent text.skipToNavigation

Manufacturer Part #

LPPB111NFFN-RC

11 Position Total Single Row 1.27 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The LPPB111NFFN-RC is a 1.27mm Single Rows 1x11 Pin Contact Centers, Dip Solder Right Angle Female Header, SMT

Product Features:

  • L.C.P.
  • Operating Temperature: -40°C to +105°C
  • Processing Temperature: 260°C FOR 10 Sec. MAX
  • Phosphor Bronze
  • Gold Flash Overall
  • .050” [1.27mm]
  • 11 total contacts
  • Single Row
  • Straight
  • No Mounting
  • RoHS COMPLIANT

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O

View the Complete Series of LPPB Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
111
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$890.00
USD
Quantity
Unit Price
25
$0.99
75
$0.965
150
$0.95
400
$0.925
1,000+
$0.89
Product Variant Information section