Manufacturer Part #
GRPB111VWVN-RC
.050" Pitch Straight Male Header, 1 ROW,11 PIN (1 x 11)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins GRPB111VWVN-RC - Technical Attributes
Attributes Table
| No of Positions: | 11 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Header |
Features & Applications
The GRPB111VWVN-RC is a .050" pitch, 1 Row, 11 pins Straight Male Header.
Features:
- Insulators Material: Nylon, 9-T
- Operating Temperature: -40°C to +105°C
- Processing Temperature: 260°C FOR 10 Sec. MAX
- Contact: Brass
- Plating: Gold Flash Overall
- .050" [1.27 mm] Contact Centers
- 11 total contacts
- Single Row
- Straight
- No Mounting
- RoHS Compliant
Specifications:
- 1 amp current rating per contact
- UL Flammability Rating: 94V-O
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.425
2,000
$0.415
4,000
$0.41
5,000+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag