text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN032MAMP-RC

NRPN Series 3 Position Dual Row Right Angle 2 mm Pitch SMT Nylon 6T Male Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN032MAMP-RC - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Type: Header
Mounting Method: Surface Mount
Features & Applications

The NRPN032MAMP-RC Series is a 3 Position Dual Row Right Angle 2 mm Pitch SMT Nylon 6T Male Header

Features:

  • Nylon, 6-T
  • Operating Temperature - 40°C to + 105°C
  • Processing Temperature 230°C for 30 Sec or 260°C FOR 10 Sec MAX
  • Brass
  • Gold Flash Overall
  • .079” [2.00 mm] Contact Centers
  • 06 total contacts
  • Dual Row
  • SMT, Male
  • With Guide Pins
  • RoHS Complaint

Specifications:

  • 1 AMP current rating per contact
  • UL Flammability Rating 94V-O

View the Series of NRPN Plug Headers 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
515
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$345.00
USD
Quantity
Unit Price
1,000
$0.345
2,000
$0.34
3,000
$0.335
5,000+
$0.33
Product Variant Information section