text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN032MAMS-M81RC

NRPN Series 32 Position Surface Mount Dual 2 mm Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN032MAMS-M81RC - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Operating Temp Range: -40°C to +105°C
Voltage Rating: 150V
Current Rating: 2A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
29,400
Factory Lead Time:
8 Weeks
Minimum Order:
1400
Multiple Of:
700
Total
$847.00
USD
Quantity
Unit Price
700
$0.615
1,400
$0.605
2,100
$0.60
3,500+
$0.59
Product Variant Information section