text.skipToContent text.skipToNavigation

Manufacturer Part #

8718

2 Position 5 mm Spacing 22-14 AWG Wire Entry Modular Terminal Block

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8718 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 22-14
Termination: Screw
Style: Eurostyle
Pitch: 5 mm
Color: Blue
Contact Plating: Tin
Current Rating: 16A
Voltage Rating: 250V
Operating Temp Range: -30°C to +120°C
Features & Applications

The 8718 is a 16 Amp Rating Brass Tin 2 Position Horizontal Terminal Block .These versatile PC terminal blocks provide a quick and easy method to attach wire leads to a circuit board. Multiple units may be interlocked for strips as long as 24 positions inline. Because of accumulating tolerances, we do not recommend longer strips.

Product Specifications:

  • Contact Brass , Tin Plate
  • Housing: Blue PBT, UL Rated 94V-0
  • Screw: Steel, Zinc Plate& Clear Chromate (captivated)
  • Current Rating: 16 Amps
  • Dielectric Strength: 2500V
  • Insulation Breakdown: 1500VAC/min.
  • Rated Voltage: 250V
  • Operating Temp: 22°F to 248°F (-30°C to 120°C)
  • Peak Temp: +393°F (+200°C)
  • Wire Size: Accepts #22-14 AWG
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,747
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.00
USD
Quantity
Unit Price
30
$0.645
75
$0.635
150
$0.62
400
$0.61
1,000+
$0.585
Product Variant Information section