text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-0JHG101

NHG Series 6.3 V 100 uF 5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1544
Product Specification Section
Panasonic Industry ECA-0JHG101 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 91mA
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
400
Multiple Of:
200
Total
$23.04
USD
Quantity
Unit Price
400
$0.0576
1,000
$0.0564
4,000
$0.0545
10,000
$0.0533
25,000+
$0.0513