Manufacturer Part #
ECA-0JHG101
NHG Series 6.3 V 100 uF 5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECA-0JHG101 - Product Specification
Panasonic Industry ECA-0JHG101 - Technical Attributes
Attributes Table
| Series: | NHG |
| Type: | Radial |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 91mA |
| Lead Spacing: | 2mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 11mm x D 5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
600
$0.0481
2,000
$0.0467
5,000
$0.0456
10,000
$0.0449
25,000+
$0.0432
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole