text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ1H332MHD

VZ Series 3300 uF 50V 105°C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVZ1H332MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 3300µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  35.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.40
USD
Quantity
Unit Price
20
$1.37
50
$1.35
125
$1.33
300
$1.32
750+
$1.29
Product Variant Information section