text.skipToContent text.skipToNavigation
Product Specification Section
Murata GRM155R61E104KA87D - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,270.00
USD
Quantity
Unit Price
10,000
$0.0239
20,000
$0.0235
30,000
$0.0233
40,000
$0.0232
50,000+
$0.0227