Manufacturer Part #
GRM155R61E104KA87D
0402 0.1 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1938 | ||||||||||
Product Specification Section
Murata GRM155R61E104KA87D - Product Specification
Murata GRM155R61E104KA87D - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | X5R |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.025% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,002
USA:
4,002
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.10
20
$0.0691
150
$0.0484
1,000
$0.0289
5,000+
$0.0123
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount