Manufacturer Part #
DLW31SN102SQ2L
DLW Series 1206 1000 Ohm 230 mA 1 Ohm DCR 50 V SMT Common Mode Choke
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata DLW31SN102SQ2L - Technical Attributes
Attributes Table
| Impedance: | 1000Ω |
| Rated Current: | 230mA |
| Rated Voltage: | 50V |
| DC Resistance-Max: | 1Ω |
| Dimension: | H 1.9mm x L 3.2mm x W 1.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount