text.skipToContent text.skipToNavigation
Product Specification Section
Murata DLW31SN102SQ2L - Technical Attributes
Attributes Table
Impedance: 1000Ω
Rated Current: 230mA
Rated Voltage: 50V
DC Resistance-Max: 1Ω
Dimension: H  1.9mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,081
USA:
1,081
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.81
USD
Quantity
Unit Price
1
$1.81
15
$1.65
50
$1.57
250
$1.47
1,000+
$1.39