text.skipToContent text.skipToNavigation

Manufacturer Part #

BNX023-01L

BNX02 Series 9.1 x 12.1 x 3.1 mm 100 V 500 mΩ 15 A SMT Block EMI Filter

Product Specification Section
Murata BNX023-01L - Technical Attributes
Attributes Table
Rated Current: 15A
Dimension: H  3.1mm x L  12.1mm x W  9.1mm
Type: LC Combined Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,800
USA:
2,800
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,276.00
USD
Quantity
Unit Price
400+
$5.69