Manufacturer Part #
BNX023-01L
BNX02 Series 9.1 x 12.1 x 3.1 mm 100 V 500 mΩ 15 A SMT Block EMI Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1943 | ||||||||||
Product Specification Section
Murata BNX023-01L - Technical Attributes
Attributes Table
| Rated Current: | 15A |
| Dimension: | H 3.1mm x L 12.1mm x W 9.1mm |
| Type: | LC Combined Type |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$4.72
5
$4.36
25
$3.99
75
$3.74
200+
$3.52
Product Variant Information section
Available Packaging
Package Qty:
400 per
Mounting Method:
Surface Mount