text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15HG601BH1D

FERRITE BEAD 600 OHM 0402 1LN

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM15HG601BH1D - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 600Ω
Tolerance (%): ±25%
Rated Current: 0.3A
DC Resistance-Max: 0.7Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$908.00
USD
Quantity
Unit Price
10,000
$0.0908
20,000+
$0.0584