text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18AG102SH1D

BLM18A Series 0603 1kΩ 0.4 A 500 mΩ DCR SMT Automotive Chip Ferrite Bead

Product Specification Section
Murata BLM18AG102SH1D - Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 400mA
DC Resistance-Max: 500mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
832,000
USA:
832,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$331.20
USD
Quantity
Unit Price
4,000
$0.0828
8,000
$0.0814
12,000
$0.0806
16,000
$0.08
20,000+
$0.0782