text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18AG102SH1D

BLM18A Series 0603 1kΩ 0.4 A 500 mΩ DCR SMT Automotive Chip Ferrite Bead

Product Specification Section
Murata BLM18AG102SH1D - Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 400mA
DC Resistance-Max: 500mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,244,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
4,000
$0.0763
8,000
$0.075
12,000
$0.0742
16,000
$0.0737
20,000+
$0.072